VJ0603A271KXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.70280
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.66467
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.35114
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.23774
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.85579
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.82391
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.10653
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.00824
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4,744
Unit Price: $2.55000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.52315
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.22659
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.27988
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.47882
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.46979
Datasheet
270 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A271KXBCW1BC

DigiKey Part Number
VJ0603A271KXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A271KXBCW1BC
Description
CAP CER 270PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A271KXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.31939$1,277.56
Manufacturers Standard Package