Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A270GXBAC | |
|---|---|
DigiKey Part Number | VJ0603A270GXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A270GXBAC |
Description | CAP CER 27PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A270GXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A270FXBAC | Vishay Vitramon | 0 | VJ0603A270FXBAC-ND | $3.29838 | Upgrade |
| VJ0603A270FXBAP | Vishay Vitramon | 0 | VJ0603A270FXBAP-ND | $3.26317 | Upgrade |
| VJ0603A270GXCAC | Vishay Vitramon | 0 | VJ0603A270GXCAC-ND | $2.56230 | Upgrade |
| VJ0603A270GXCAP | Vishay Vitramon | 0 | VJ0603A270GXCAP-ND | $2.53272 | Upgrade |
| GA0603D270GXBAC31M | Vishay Vitramon | 0 | 720-GA0603D270GXBAC31MTR-ND | $0.83732 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $2.56230 | $20,498.40 |



