
VJ0603A221GXXPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603A221GXXPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A221GXXPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A221GXXPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A221GXXPW1BC |
Description | CAP CER 220PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A221GXXPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.72400 | $7.24 |
50 | $0.50700 | $25.35 |
100 | $0.44210 | $44.21 |
500 | $0.31282 | $156.41 |
1,000 | $0.28104 | $281.04 |
2,500 | $0.26362 | $659.05 |
5,000 | $0.24228 | $1,211.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.21597 | $3,239.55 |
30,000 | $0.21157 | $6,347.10 |
45,000 | $0.18534 | $8,340.30 |
75,000 | $0.18132 | $13,599.00 |
180,000 | $0.17942 | $32,295.60 |
360,000 | $0.17300 | $62,280.00 |
375,000 | $0.17266 | $64,747.50 |