
VJ0603A220FXXCW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603A220FXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A220FXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A220FXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A220FXXCW1BC |
Description | CAP CER 22PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A220FXXCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.60100 | $6.01 |
50 | $0.41660 | $20.83 |
100 | $0.36220 | $36.22 |
500 | $0.26968 | $134.84 |
1,000 | $0.24128 | $241.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19572 | $782.88 |
8,000 | $0.17630 | $1,410.40 |
12,000 | $0.15801 | $1,896.12 |
20,000 | $0.15697 | $3,139.40 |
28,000 | $0.13916 | $3,896.48 |
40,000 | $0.13860 | $5,544.00 |
48,000 | $0.13834 | $6,640.32 |
96,000 | $0.13740 | $13,190.40 |
100,000 | $0.13735 | $13,735.00 |