
VJ0603A1R5CXBAC | |
---|---|
DigiKey Part Number | 720-VJ0603A1R5CXBACTR-ND - Tape & Reel (TR) 720-VJ0603A1R5CXBACCT-ND - Cut Tape (CT) 720-VJ0603A1R5CXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A1R5CXBAC |
Description | CAP CER 1.5PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A1R5CXBAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.00139 | $8,005.56 |
8,000 | $1.79739 | $14,379.12 |
12,000 | $1.76582 | $21,189.84 |
20,000 | $1.75884 | $35,176.80 |
28,000 | $1.72939 | $48,422.92 |
40,000 | $1.72533 | $69,013.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.13000 | $41.30 |
50 | $3.14160 | $157.08 |
100 | $2.70550 | $270.55 |
500 | $2.38448 | $1,192.24 |
1,000 | $2.23126 | $2,231.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.09700 | $40.97 |
50 | $3.17440 | $158.72 |
100 | $2.88040 | $288.04 |
500 | $2.38448 | $1,192.24 |
1,000 | $2.23126 | $2,231.26 |