
VJ0603A150JXBAC | |
---|---|
DigiKey Part Number | 720-VJ0603A150JXBACTR-ND - Tape & Reel (TR) 720-VJ0603A150JXBACCT-ND - Cut Tape (CT) 720-VJ0603A150JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A150JXBAC |
Description | CAP CER 15PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A150JXBAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.19900 | $11.99 |
50 | $0.86540 | $43.27 |
100 | $0.76280 | $76.28 |
500 | $0.59070 | $295.35 |
1,000 | $0.53766 | $537.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.35170 | $1,406.80 |
8,000 | $0.33983 | $2,718.64 |
12,000 | $0.33389 | $4,006.68 |
20,000 | $0.33201 | $6,640.20 |
28,000 | $0.32663 | $9,145.64 |
40,000 | $0.32554 | $13,021.60 |
48,000 | $0.32501 | $15,600.48 |
96,000 | $0.32318 | $31,025.28 |