VJ0603A121FXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.66467
Datasheet

Upgrade


Vishay Vitramon
In Stock: 10,865
Unit Price: $2.47000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.47421
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.66467
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.07938
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.47421
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.96218
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.14301
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.55779
Datasheet
120 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A121FXXCW1BC

DigiKey Part Number
VJ0603A121FXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A121FXXCW1BC
Description
CAP CER 120PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A121FXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A121FXAAPVishay Vitramon0VJ0603A121FXAAP-ND$3.66467Upgrade
VJ0603A121FXACW1BCVishay Vitramon10,865720-1656-1-ND$2.47000Upgrade
VJ0603A121FXAPW1BCVishay Vitramon0VJ0603A121FXAPW1BC-ND$0.47421Upgrade
VJ0603A121FXBAPVishay Vitramon0VJ0603A121FXBAP-ND$3.66467Upgrade
VJ0603A121FXBCW1BCVishay Vitramon0VJ0603A121FXBCW1BC-ND$1.07938Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.53193$2,127.72
Manufacturers Standard Package