
VJ0603A121FXACW1BC | |
|---|---|
DigiKey Part Number | 720-1656-2-ND - Tape & Reel (TR) 720-1656-1-ND - Cut Tape (CT) 720-1656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A121FXACW1BC |
Description | CAP CER 120PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A121FXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.42200 | $14.22 |
| 50 | $1.03600 | $51.80 |
| 100 | $0.91510 | $91.51 |
| 500 | $0.71380 | $356.90 |
| 1,000 | $0.65164 | $651.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55853 | $2,234.12 |
| 8,000 | $0.52396 | $4,191.68 |
| 12,000 | $0.50664 | $6,079.68 |
| 20,000 | $0.48746 | $9,749.20 |
| 28,000 | $0.47624 | $13,334.72 |
| 40,000 | $0.46546 | $18,618.40 |

