VJ0603A101GXAPW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 20,145
Unit Price: $10.02000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.04895
Datasheet

Upgrade


Vishay Vitramon
In Stock: 40,950
Unit Price: $1.07000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.15417
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.09925
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.04895
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,414
Unit Price: $1.97000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.36124
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.15869
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.12148
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.15869
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.12148
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.34162
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.29642
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A101GXAPW1BC

DigiKey Part Number
720-VJ0603A101GXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A101GXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A101GXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A101GXAPW1BC
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A101GXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.50900$5.09
50$0.35140$17.57
100$0.30460$30.46
500$0.22466$112.33
1,000$0.20018$200.18
2,500$0.17440$436.00
5,000$0.15995$799.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.13983$2,097.45
30,000$0.13222$3,966.60
Manufacturers Standard Package