
VJ0603Y472KXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y472KXBACTR-ND - Tape & Reel (TR) 720-VJ0603Y472KXBACCT-ND - Cut Tape (CT) 720-VJ0603Y472KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y472KXBAC |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y472KXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.54600 | $15.46 |
| 50 | $1.12800 | $56.40 |
| 100 | $0.99970 | $99.97 |
| 500 | $0.78334 | $391.67 |
| 1,000 | $0.71650 | $716.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.61643 | $2,465.72 |
| 8,000 | $0.57926 | $4,634.08 |
| 12,000 | $0.56064 | $6,727.68 |
| 20,000 | $0.54001 | $10,800.20 |
| 28,000 | $0.52795 | $14,782.60 |
| 40,000 | $0.51635 | $20,654.00 |

