
VJ0603A100JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A100JXBACTR-ND - Tape & Reel (TR) 720-VJ0603A100JXBACCT-ND - Cut Tape (CT) 720-VJ0603A100JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A100JXBAC |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A100JXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.38100 | $13.81 |
| 50 | $0.99980 | $49.99 |
| 100 | $0.88300 | $88.30 |
| 500 | $0.68698 | $343.49 |
| 1,000 | $0.62672 | $626.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53631 | $2,145.24 |
| 8,000 | $0.50276 | $4,022.08 |
| 12,000 | $0.48596 | $5,831.52 |
| 20,000 | $0.46733 | $9,346.60 |
| 28,000 | $0.45645 | $12,780.60 |
| 40,000 | $0.44598 | $17,839.20 |

