
VJ0603A100JXAAC | |
|---|---|
DigiKey Part Number | 720-1901-2-ND - Tape & Reel (TR) 720-1901-1-ND - Cut Tape (CT) 720-1901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A100JXAAC |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A100JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.17600 | $11.76 |
| 50 | $0.84360 | $42.18 |
| 100 | $0.74240 | $74.24 |
| 500 | $0.57254 | $286.27 |
| 1,000 | $0.52017 | $520.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.44187 | $1,767.48 |
| 8,000 | $0.41278 | $3,302.24 |
| 12,000 | $0.39822 | $4,778.64 |
| 20,000 | $0.38209 | $7,641.80 |
| 28,000 | $0.37266 | $10,434.48 |
| 40,000 | $0.36359 | $14,543.60 |

