VJ0603A100FXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 7,446
Unit Price: $1.28000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.39691
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1,873
Unit Price: $0.14000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.02096
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7,867
Unit Price: $1.28000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.39691
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05499
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04876
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.02433
Datasheet

Direct


KYOCERA AVX
In Stock: 3,400
Unit Price: $0.42000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.01148
Datasheet
10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A100FXXPW1BC

DigiKey Part Number
VJ0603A100FXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A100FXXPW1BC
Description
CAP CER 10PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A100FXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A100FXAACVishay Vitramon7,446720-VJ0603A100FXAACCT-ND$1.28000Upgrade
VJ0603A100FXAAPVishay Vitramon0VJ0603A100FXAAP-ND$0.39691Upgrade
VJ0603A100FXACW1BCVishay Vitramon1,873720-VJ0603A100FXACW1BCCT-ND$0.14000Upgrade
VJ0603A100FXAPW1BCVishay Vitramon0VJ0603A100FXAPW1BC-ND$0.02096Upgrade
VJ0603A100FXBACVishay Vitramon7,867720-VJ0603A100FXBACCT-ND$1.28000Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.17231$2,584.65
Manufacturers Standard Package