
VJ0402Y682KXXAC | |
---|---|
DigiKey Part Number | 720-VJ0402Y682KXXACTR-ND - Tape & Reel (TR) 720-VJ0402Y682KXXACCT-ND - Cut Tape (CT) 720-VJ0402Y682KXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y682KXXAC |
Description | CAP CER 6800PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y682KXXAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.70800 | $17.08 |
50 | $1.25460 | $62.73 |
100 | $1.11510 | $111.51 |
500 | $0.88072 | $440.36 |
1,000 | $0.80846 | $808.46 |
2,500 | $0.73219 | $1,830.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.68626 | $3,431.30 |
10,000 | $0.64846 | $6,484.60 |
15,000 | $0.62953 | $9,442.95 |
25,000 | $0.60855 | $15,213.75 |
35,000 | $0.59628 | $20,869.80 |
50,000 | $0.58448 | $29,224.00 |
60,000 | $0.57889 | $34,733.40 |
120,000 | $0.56005 | $67,206.00 |
125,000 | $0.55905 | $69,881.25 |