Epoxy Mountable N or E Code 0402 (1005 Metric)_sml
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y682KNAAJ

DigiKey Part Number
720-1220-2-ND - Tape & Reel (TR)
720-1220-1-ND - Cut Tape (CT)
720-1220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y682KNAAJ
Description
CAP CER 6800PF 50V 0402 EPOXY
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y682KNAAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable, Non-Magnetic
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.