Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402Y681MXJAC | |
|---|---|
DigiKey Part Number | VJ0402Y681MXJAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y681MXJAC |
Description | CAP CER 680PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y681MXJAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y681JXXAC | Vishay Vitramon | 0 | VJ0402Y681JXXAC-ND | $0.67719 | Upgrade |
| VJ0402Y681KXAAC | Vishay Vitramon | 0 | VJ0402Y681KXAAC-ND | $0.27872 | Upgrade |
| VJ0402Y681KXAAP | Vishay Vitramon | 0 | VJ0402Y681KXAAP-ND | $0.27872 | Upgrade |
| VJ0402Y681KXXAC | Vishay Vitramon | 0 | VJ0402Y681KXXAC-ND | $0.54167 | Upgrade |
| GA0402Y681MXJAC31G | Vishay Vitramon | 0 | GA0402Y681MXJAC31G-ND | $0.26823 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.52315 | $5,231.50 |




