VJ0402Y681JXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.16077
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.36084
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.43602
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.24808
Datasheet

Similar


YAGEO
In Stock: 9,258
Unit Price: $0.82000
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: $0.04562
Datasheet

Similar


Taiyo Yuden
In Stock: 13,655
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02333
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,147
Unit Price: $3.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,544
Unit Price: $3.70000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04447
Datasheet

Parametric Equivalent


YAGEO
In Stock: 59,955
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.08050
Datasheet
680 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y681JXACW1BC

DigiKey Part Number
VJ0402Y681JXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y681JXACW1BC
Description
CAP CER 680PF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y681JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y681JXAPW1BCVishay Vitramon0VJ0402Y681JXAPW1BC-ND$0.16077Parametric Equivalent
C0402C681F5JACTUKEMET0399-C0402C681F5JACTUTR-ND$1.36084Similar
C0402C681G5JACTUKEMET0399-C0402C681G5JACTUTR-ND$0.43602Similar
C0402C681J5JACTUKEMET0399-C0402C681J5JACTUTR-ND$0.24808Similar
CC0402JRNPO9BN681YAGEO9,258311-1675-1-ND$0.82000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18660$1,866.00
Manufacturers Standard Package