VJ0402Y561JXQCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05798
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05320
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08325
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05956
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05320
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05956
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05320
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.05320
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.15625
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.15625
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.20311
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.12747
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.05032
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.05032
Datasheet
560 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y561JXQCW1BC

DigiKey Part Number
VJ0402Y561JXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y561JXQCW1BC
Description
CAP CER 560PF 10V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y561JXQCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y561JXACW1BCVishay Vitramon0VJ0402Y561JXACW1BC-ND$0.05798Upgrade
VJ0402Y561JXAPW1BCVishay Vitramon0VJ0402Y561JXAPW1BC-ND$0.05320Upgrade
VJ0402Y561JXBACVishay Vitramon0VJ0402Y561JXBAC-ND$0.08325Upgrade
VJ0402Y561JXJCW1BCVishay Vitramon0VJ0402Y561JXJCW1BC-ND$0.05956Upgrade
VJ0402Y561JXJPW1BCVishay Vitramon0VJ0402Y561JXJPW1BC-ND$0.05320Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.48970$4,897.00
Manufacturers Standard Package