VJ Series_0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y472KXBAC

DigiKey Part Number
720-1648-2-ND - Tape & Reel (TR)
720-1648-1-ND - Cut Tape (CT)
720-1648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y472KXBAC
Description
CAP CER 4700PF 100V X7R 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y472KXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135,457
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.63800$16.38
50$1.10140$55.07
100$0.89730$89.73
500$0.78352$391.76
1,000$0.76533$765.33
2,500$0.71144$1,778.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.59341$2,967.05
10,000$0.53728$5,372.80
15,000$0.53500$8,025.00
25,000$0.53240$13,310.00
35,000$0.53084$18,579.40
50,000$0.52931$26,465.50
Manufacturers Standard Package