
VJ0402Y472KXAAC | |
---|---|
DigiKey Part Number | 720-1900-2-ND - Tape & Reel (TR) 720-1900-1-ND - Cut Tape (CT) 720-1900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y472KXAAC |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y472KXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.42100 | $14.21 |
50 | $0.90980 | $45.49 |
100 | $0.71110 | $71.11 |
500 | $0.56952 | $284.76 |
1,000 | $0.56533 | $565.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.50586 | $2,529.30 |
10,000 | $0.50170 | $5,017.00 |
15,000 | $0.49954 | $7,493.10 |
25,000 | $0.49708 | $12,427.00 |
35,000 | $0.49561 | $17,346.35 |
50,000 | $0.49415 | $24,707.50 |
60,000 | $0.49346 | $29,607.60 |
120,000 | $0.49104 | $58,924.80 |
125,000 | $0.49091 | $61,363.75 |