
VJ0402Y332KXXAC | |
---|---|
DigiKey Part Number | 720-VJ0402Y332KXXACTR-ND - Tape & Reel (TR) 720-VJ0402Y332KXXACCT-ND - Cut Tape (CT) 720-VJ0402Y332KXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y332KXXAC |
Description | CAP CER 3300PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y332KXXAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.73900 | $7.39 |
50 | $0.52060 | $26.03 |
100 | $0.45490 | $45.49 |
500 | $0.34272 | $171.36 |
1,000 | $0.30824 | $308.24 |
2,500 | $0.27198 | $679.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.25014 | $1,250.70 |
10,000 | $0.20984 | $2,098.40 |
15,000 | $0.20876 | $3,131.40 |
25,000 | $0.20752 | $5,188.00 |
35,000 | $0.20678 | $7,237.30 |
50,000 | $0.20183 | $10,091.50 |
60,000 | $0.19918 | $11,950.80 |
120,000 | $0.19025 | $22,830.00 |
125,000 | $0.18978 | $23,722.50 |