
VJ0402Y332KXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0402Y332KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y332KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y332KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y332KXACW1BC |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y332KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.44500 | $4.45 |
50 | $0.30780 | $15.39 |
100 | $0.26590 | $26.59 |
500 | $0.19510 | $97.55 |
1,000 | $0.17328 | $173.28 |
2,500 | $0.15032 | $375.80 |
5,000 | $0.13654 | $682.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09751 | $975.10 |
20,000 | $0.09653 | $1,930.60 |
30,000 | $0.09603 | $2,880.90 |
50,000 | $0.09545 | $4,772.50 |
70,000 | $0.09510 | $6,657.00 |
100,000 | $0.09476 | $9,476.00 |
120,000 | $0.09460 | $11,352.00 |
240,000 | $0.09403 | $22,567.20 |
250,000 | $0.09389 | $23,472.50 |