Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402Y271JXAAC | |
|---|---|
DigiKey Part Number | VJ0402Y271JXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y271JXAAC |
Description | CAP CER 270PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y271JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402Y271JXAAC31G | Vishay Vitramon | 0 | GA0402Y271JXAAC31G-ND | $0.92369 | Parametric Equivalent |
| GA0402Y271JXAAP31G | Vishay Vitramon | 0 | GA0402Y271JXAAP31G-ND | $0.92369 | Parametric Equivalent |
| VJ0402Y271JLAAJ32 | Vishay Vitramon | 0 | 720-VJ0402Y271JLAAJ32TR-ND | $2.74595 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.67234 | $6,723.40 |



