2200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y222KXBAC

DigiKey Part Number
720-VJ0402Y222KXBACTR-ND - Tape & Reel (TR)
720-VJ0402Y222KXBACCT-ND - Cut Tape (CT)
720-VJ0402Y222KXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y222KXBAC
Description
CAP CER 2200PF 100V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y222KXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,828
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.91600$19.16
50$1.41080$70.54
100$1.25620$125.62
500$0.99612$498.06
1,000$0.91563$915.63
2,500$0.83083$2,077.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.77976$3,898.80
10,000$0.73771$7,377.10
15,000$0.71665$10,749.75
25,000$0.69332$17,333.00
35,000$0.67967$23,788.45
50,000$0.66655$33,327.50
Manufacturers Standard Package