
VJ0402Y222KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y222KXAACTR-ND - Tape & Reel (TR) 720-VJ0402Y222KXAACCT-ND - Cut Tape (CT) 720-VJ0402Y222KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y222KXAAC |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y222KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y222KXACW1BC | Vishay Vitramon | 20,543 | 720-1522-1-ND | $0.90000 | Direct |
| C0402C222K5RACTU | KEMET | 485,858 | 399-C0402C222K5RACTUCT-ND | $0.82000 | Direct |
| CC0402KRX7R9BB222 | YAGEO | 607,482 | 311-1037-1-ND | $0.82000 | Direct |
| CL05B222KB5NNNC | Samsung Electro-Mechanics | 142,238 | 1276-1054-1-ND | $0.82000 | Direct |
| GRM155R71H222KA01D | Murata Electronics | 884,390 | 490-1305-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.70200 | $17.02 |
| 50 | $1.24800 | $62.40 |
| 100 | $1.10830 | $110.83 |
| 500 | $0.87296 | $436.48 |
| 1,000 | $0.80028 | $800.28 |
| 2,500 | $0.72369 | $1,809.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26595 | $1,329.75 |
| 10,000 | $0.24691 | $2,469.10 |
| 15,000 | $0.23738 | $3,560.70 |
| 25,000 | $0.22682 | $5,670.50 |
| 35,000 | $0.22066 | $7,723.10 |
| 50,000 | $0.21472 | $10,736.00 |

