
VJ0402Y221KXXCW1BC | |
---|---|
DigiKey Part Number | 720-VJ0402Y221KXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y221KXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y221KXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y221KXXCW1BC |
Description | CAP CER 220PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y221KXXCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.44300 | $4.43 |
50 | $0.30700 | $15.35 |
100 | $0.26520 | $26.52 |
500 | $0.19460 | $97.30 |
1,000 | $0.17284 | $172.84 |
2,500 | $0.14993 | $374.83 |
5,000 | $0.13619 | $680.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12489 | $1,248.90 |
20,000 | $0.11560 | $2,312.00 |
30,000 | $0.11095 | $3,328.50 |
50,000 | $0.10579 | $5,289.50 |
70,000 | $0.10278 | $7,194.60 |
100,000 | $0.09989 | $9,989.00 |
120,000 | $0.09851 | $11,821.20 |
240,000 | $0.09389 | $22,533.60 |
250,000 | $0.09365 | $23,412.50 |