
VJ0402Y221KLXAJ32 | |
---|---|
DigiKey Part Number | 720-VJ0402Y221KLXAJ32TR-ND - Tape & Reel (TR) 720-VJ0402Y221KLXAJ32CT-ND - Cut Tape (CT) 720-VJ0402Y221KLXAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y221KLXAJ32 |
Description | CAP CER 220 PF 25V X7R 0402 PB T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y221KLXAJ32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.94800 | $29.48 |
50 | $2.22680 | $111.34 |
100 | $2.00430 | $200.43 |
500 | $1.63070 | $815.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.51534 | $1,515.34 |
2,000 | $1.42034 | $2,840.68 |
3,000 | $1.37277 | $4,118.31 |
5,000 | $1.32005 | $6,600.25 |
7,000 | $1.28923 | $9,024.61 |
10,000 | $1.25960 | $12,596.00 |
12,000 | $1.19827 | $14,379.24 |
25,000 | $1.19575 | $29,893.75 |