VJ Series_0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y153KXXAC

DigiKey Part Number
720-VJ0402Y153KXXACTR-ND - Tape & Reel (TR)
720-VJ0402Y153KXXACCT-ND - Cut Tape (CT)
720-VJ0402Y153KXXACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y153KXXAC
Description
CAP CER 0.015UF 25V X7R 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y153KXXAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,719
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.83100$18.31
50$1.34980$67.49
100$1.07810$107.81
500$0.94886$474.43
1,000$0.87661$876.61
2,500$0.79552$1,988.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.72071$3,603.55
10,000$0.62987$6,298.70
15,000$0.61453$9,217.95
25,000$0.59892$14,973.00
35,000$0.59720$20,902.00
50,000$0.59552$29,776.00
60,000$0.59471$35,682.60
Manufacturers Standard Package