
VJ0402Y152KLXAJ32 | |
---|---|
DigiKey Part Number | 720-VJ0402Y152KLXAJ32TR-ND - Tape & Reel (TR) 720-VJ0402Y152KLXAJ32CT-ND - Cut Tape (CT) 720-VJ0402Y152KLXAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y152KLXAJ32 |
Description | CAP CER 1500 PF 25V X7R 0402 PB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y152KLXAJ32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $3.06200 | $30.62 |
50 | $2.32140 | $116.07 |
100 | $2.09180 | $209.18 |
500 | $1.70484 | $852.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.58540 | $1,585.40 |
2,000 | $1.48715 | $2,974.30 |
3,000 | $1.43794 | $4,313.82 |
5,000 | $1.38342 | $6,917.10 |
7,000 | $1.35154 | $9,460.78 |
10,000 | $1.30547 | $13,054.70 |
12,000 | $1.30335 | $15,640.20 |
24,000 | $1.25741 | $30,177.84 |
25,000 | $1.25482 | $31,370.50 |