
VJ0402Y103KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y103KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y103KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y103KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y103KXACW1BC |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y103KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402BB103K500YT | Knowles Novacap | 19,148 | 1763-1171-1-ND | $11.67000 | Direct |
| 0402B103K500CT | Walsin Technology Corporation | 886,469 | 1292-1628-1-ND | $0.82000 | Parametric Equivalent |
| 885012205067 | Würth Elektronik | 34,101 | 732-7562-1-ND | $0.82000 | Parametric Equivalent |
| AC0402KPX7R9BB103 | YAGEO | 58,767 | 311-3267-1-ND | $0.82000 | Parametric Equivalent |
| AC0402KRX7R9BB103 | YAGEO | 45,799 | 311-3028-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40300 | $4.03 |
| 50 | $0.27780 | $13.89 |
| 100 | $0.23920 | $23.92 |
| 500 | $0.17396 | $86.98 |
| 1,000 | $0.15399 | $153.99 |
| 2,500 | $0.13296 | $332.40 |
| 5,000 | $0.12031 | $601.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10993 | $1,099.30 |
| 20,000 | $0.10139 | $2,027.80 |
| 30,000 | $0.09712 | $2,913.60 |
| 50,000 | $0.09239 | $4,619.50 |
| 70,000 | $0.08962 | $6,273.40 |
| 100,000 | $0.08696 | $8,696.00 |

