10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y103JXJCW1BC

DigiKey Part Number
720-VJ0402Y103JXJCW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y103JXJCW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y103JXJCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y103JXJCW1BC
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y103JXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y103JXXACVishay Vitramon89,670720-VJ0402Y103JXXACCT-ND$3.12000Upgrade
VJ0402Y103JXXCW1BCVishay Vitramon9,775720-1646-1-ND$0.90000Upgrade
C0402C103J3RACTUKEMET296,000399-C0402C103J3RACTUCT-ND$0.82000Upgrade
CC0402JRX7R8BB103YAGEO194,631311-1677-1-ND$0.82000Upgrade
C0402C103J4RACAUTOKEMET32,985399-19364-1-ND$3.70000Parametric Equivalent
In-Stock: 2,626
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.53400$5.34
50$0.37000$18.50
100$0.31980$31.98
500$0.23612$118.06
1,000$0.21039$210.39
2,500$0.18337$458.43
5,000$0.16708$835.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15370$1,537.00
20,000$0.14270$2,854.00
30,000$0.13719$4,115.70
50,000$0.13109$6,554.50
70,000$0.12753$8,927.10
100,000$0.12410$12,410.00
Manufacturers Standard Package