
VJ0402H391KXBAC | |
---|---|
DigiKey Part Number | 720-VJ0402H391KXBACTR-ND - Tape & Reel (TR) 720-VJ0402H391KXBACCT-ND - Cut Tape (CT) 720-VJ0402H391KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402H391KXBAC |
Description | CAP CER 390PF 100V X8R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402H391KXBAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.63200 | $6.32 |
50 | $0.44020 | $22.01 |
100 | $0.38260 | $38.26 |
500 | $0.28590 | $142.95 |
1,000 | $0.25618 | $256.18 |
2,500 | $0.22482 | $562.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20595 | $1,029.75 |
10,000 | $0.19045 | $1,904.50 |
15,000 | $0.18268 | $2,740.20 |
25,000 | $0.17329 | $4,332.25 |
35,000 | $0.16907 | $5,917.45 |
50,000 | $0.16424 | $8,212.00 |
60,000 | $0.16195 | $9,717.00 |
120,000 | $0.15786 | $18,943.20 |
125,000 | $0.15383 | $19,228.75 |