
VJ0402D5R6CXCAJ | |
|---|---|
DigiKey Part Number  | 720-VJ0402D5R6CXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D5R6CXCAJCT-ND - Cut Tape (CT) 720-VJ0402D5R6CXCAJDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VJ0402D5R6CXCAJ  | 
Description  | CAP CER 5.6PF 200V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 5.6 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VJ0402D5R6CXCAJ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.040" L x 0.020" W (1.02mm x 0.51mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.024" (0.61mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.51000 | $3.51 | 
| 10 | $2.13800 | $21.38 | 
| 50 | $1.58920 | $79.46 | 
| 100 | $1.42120 | $142.12 | 
| 500 | $1.13648 | $568.24 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.04878 | $1,048.78 | 
| 2,000 | $0.97662 | $1,953.24 | 
| 3,000 | $0.94048 | $2,821.44 | 
| 5,000 | $0.90044 | $4,502.20 | 
| 7,000 | $0.87704 | $6,139.28 | 
| 10,000 | $0.85453 | $8,545.30 | 
| 12,000 | $0.84387 | $10,126.44 | 
| 24,000 | $0.80796 | $19,391.04 | 
| 25,000 | $0.80605 | $20,151.25 | 

