
VJ0402D3R3BXCAJ | |
---|---|
DigiKey Part Number | 720-VJ0402D3R3BXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D3R3BXCAJCT-ND - Cut Tape (CT) 720-VJ0402D3R3BXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D3R3BXCAJ |
Description | CAP CER 3.3PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D3R3BXCAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.09500 | $30.95 |
50 | $2.34620 | $117.31 |
100 | $2.11400 | $211.40 |
500 | $1.72444 | $862.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.60392 | $1,603.92 |
2,000 | $1.50481 | $3,009.62 |
3,000 | $1.45517 | $4,365.51 |
5,000 | $1.40018 | $7,000.90 |
7,000 | $1.36803 | $9,576.21 |
10,000 | $1.33710 | $13,371.00 |
12,000 | $1.32244 | $15,869.28 |
24,000 | $1.27310 | $30,554.40 |
25,000 | $1.27048 | $31,762.00 |