VJ0402D1R7CXXAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.80686
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.80686
Datasheet
VJ Series, HIFREQ 0402 61mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402D1R7CXXAP

DigiKey Part Number
VJ0402D1R7CXXAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402D1R7CXXAP
Description
CAP CER 1.7PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402D1R7CXXAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.80686$8,068.60
Manufacturers Standard Package