
VJ0402D180JXBAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D180JXBAJTR-ND - Tape & Reel (TR) 720-VJ0402D180JXBAJCT-ND - Cut Tape (CT) 720-VJ0402D180JXBAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D180JXBAJ |
Description | CAP CER 18PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D180JXBAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.04200 | $30.42 |
| 50 | $2.29880 | $114.94 |
| 100 | $2.06940 | $206.94 |
| 500 | $1.68212 | $841.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.56241 | $1,562.41 |
| 2,000 | $1.46401 | $2,928.02 |
| 3,000 | $1.41470 | $4,244.10 |
| 5,000 | $1.36007 | $6,800.35 |
| 7,000 | $1.32815 | $9,297.05 |
| 10,000 | $1.29743 | $12,974.30 |


