
VJ0402D150FXCAJ | |
---|---|
DigiKey Part Number | 720-VJ0402D150FXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D150FXCAJCT-ND - Cut Tape (CT) 720-VJ0402D150FXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D150FXCAJ |
Description | CAP CER 15PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D150FXCAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.55500 | $35.55 |
50 | $2.71120 | $135.56 |
100 | $2.45260 | $245.26 |
500 | $2.01482 | $1,007.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.87958 | $1,879.58 |
2,000 | $1.62578 | $3,251.56 |
3,000 | $1.55396 | $4,661.88 |
5,000 | $1.54551 | $7,727.55 |
7,000 | $1.54044 | $10,783.08 |
10,000 | $1.47184 | $14,718.40 |
12,000 | $1.46528 | $17,583.36 |
24,000 | $1.45726 | $34,974.24 |