
VJ0402D100FXAAC | |
---|---|
DigiKey Part Number | 720-VJ0402D100FXAACTR-ND - Tape & Reel (TR) 720-VJ0402D100FXAACCT-ND - Cut Tape (CT) 720-VJ0402D100FXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D100FXAAC |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D100FXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.54700 | $35.47 |
50 | $2.70960 | $135.48 |
100 | $2.45020 | $245.02 |
500 | $2.01318 | $1,006.59 |
1,000 | $1.87802 | $1,878.02 |
2,500 | $1.73538 | $4,338.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.64941 | $8,247.05 |
10,000 | $1.57861 | $15,786.10 |
15,000 | $1.54316 | $23,147.40 |
25,000 | $1.50385 | $37,596.25 |
35,000 | $1.48087 | $51,830.45 |
50,000 | $1.45877 | $72,938.50 |