VJ Series, HIFREQ 0402 61mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402D100FXAAC

DigiKey Part Number
720-VJ0402D100FXAACTR-ND - Tape & Reel (TR)
720-VJ0402D100FXAACCT-ND - Cut Tape (CT)
720-VJ0402D100FXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402D100FXAAC
Description
CAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402D100FXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,440
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.54700$35.47
50$2.70960$135.48
100$2.45020$245.02
500$2.01318$1,006.59
1,000$1.87802$1,878.02
2,500$1.73538$4,338.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.64941$8,247.05
10,000$1.57861$15,786.10
15,000$1.54316$23,147.40
25,000$1.50385$37,596.25
35,000$1.48087$51,830.45
50,000$1.45877$72,938.50
Manufacturers Standard Package