
VJ0402D0R5VXCAJ | |
---|---|
DigiKey Part Number | 720-1488-2-ND - Tape & Reel (TR) 720-1488-1-ND - Cut Tape (CT) 720-1488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D0R5VXCAJ |
Description | CAP CER 0.5PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D0R5VXCAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $2.96400 | $29.64 |
50 | $2.24080 | $112.04 |
100 | $2.01770 | $201.77 |
500 | $1.64196 | $820.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.52580 | $1,525.80 |
2,000 | $1.41455 | $2,829.10 |
3,000 | $1.38245 | $4,147.35 |
5,000 | $1.32944 | $6,647.20 |
7,000 | $1.29845 | $9,089.15 |
10,000 | $1.26291 | $12,629.10 |
12,000 | $1.25451 | $15,054.12 |
24,000 | $1.20694 | $28,966.56 |
25,000 | $1.20441 | $30,110.25 |