Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A680FXBAC | |
|---|---|
DigiKey Part Number | VJ0402A680FXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A680FXBAC |
Description | CAP CER 68PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A680FXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402A680FXBAC31G | Vishay Vitramon | 0 | GA0402A680FXBAC31G-ND | $1.85332 | Parametric Equivalent |
| GA0402A680FXBAP31G | Vishay Vitramon | 0 | GA0402A680FXBAP31G-ND | $1.85332 | Parametric Equivalent |
| VJ0402A680FLBAJ32 | Vishay Vitramon | 0 | 720-VJ0402A680FLBAJ32TR-ND | $3.32285 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $4.70345 | $47,034.50 |



