
VJ0402A560FXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0402A560FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A560FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402A560FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A560FXACW1BC |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A560FXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.96900 | $9.69 |
50 | $0.69460 | $34.73 |
100 | $0.60930 | $60.93 |
500 | $0.43124 | $215.62 |
1,000 | $0.42163 | $421.63 |
2,500 | $0.37596 | $939.90 |
5,000 | $0.34803 | $1,740.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27014 | $2,701.40 |
20,000 | $0.25940 | $5,188.00 |
30,000 | $0.25830 | $7,749.00 |
50,000 | $0.25703 | $12,851.50 |
70,000 | $0.25627 | $17,938.90 |
100,000 | $0.25553 | $25,553.00 |
120,000 | $0.25517 | $30,620.40 |