
VJ0402A330JLBAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0402A330JLBAJ32TR-ND - Tape & Reel (TR) 720-VJ0402A330JLBAJ32CT-ND - Cut Tape (CT) 720-VJ0402A330JLBAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A330JLBAJ32 |
Description | CAP CER 33 PF 100V NP0(C0G) 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A330JLBAJ32 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.52700 | $35.27 |
| 50 | $2.68340 | $134.17 |
| 100 | $2.42370 | $242.37 |
| 500 | $1.98550 | $992.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.85008 | $1,850.08 |
| 2,000 | $1.73860 | $3,477.20 |
| 3,000 | $1.68278 | $5,048.34 |
| 5,000 | $1.62090 | $8,104.50 |
| 7,000 | $1.58474 | $11,093.18 |
| 10,000 | $1.54996 | $15,499.60 |

