Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A330GXXAC | |
|---|---|
DigiKey Part Number | VJ0402A330GXXAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A330GXXAC |
Description | CAP CER 33PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A330GXXAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A330GXAAC | Vishay Vitramon | 0 | VJ0402A330GXAAC-ND | $3.58431 | Upgrade |
| GA0402A330GXXAC31G | Vishay Vitramon | 0 | GA0402A330GXXAC31G-ND | $1.40934 | Parametric Equivalent |
| GA0402A330GXXAP31G | Vishay Vitramon | 0 | GA0402A330GXXAP31G-ND | $1.40934 | Parametric Equivalent |
| VJ0402A330GLXAJ32 | Vishay Vitramon | 0 | 720-VJ0402A330GLXAJ32TR-ND | $1.47615 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.58431 | $35,843.10 |




