33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A330FXACW1BC

DigiKey Part Number
720-VJ0402A330FXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A330FXACW1BCCT-ND - Cut Tape (CT)
720-VJ0402A330FXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A330FXACW1BC
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A330FXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402N330F500CTWalsin Technology Corporation219,8421292-1303-1-ND$0.82000Parametric Equivalent
AC0402FRNPO9BN330YAGEO7,94713-AC0402FRNPO9BN330CT-ND$1.23000Parametric Equivalent
C0402C330F5GAC3121KEMET93,893399-C0402C330F5GAC3121CT-ND$11.43000Parametric Equivalent
C0402C330F5GACTUKEMET46,179399-C0402C330F5GACTUCT-ND$11.35000Parametric Equivalent
C1005C0G1H330F050BATDK24,003445-7009-1-ND$3.29000Parametric Equivalent
In-Stock: 24,465
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.06100$10.61
50$0.75960$37.98
100$0.66680$66.68
500$0.51170$255.85
1,000$0.46377$463.77
2,500$0.41331$1,033.28
5,000$0.38292$1,914.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.35795$3,579.50
20,000$0.33739$6,747.80
30,000$0.32709$9,812.70
50,000$0.31568$15,784.00
70,000$0.30901$21,630.70
100,000$0.30259$30,259.00
Manufacturers Standard Package