
VJ0402A2R2CXAAC | |
---|---|
DigiKey Part Number | 720-VJ0402A2R2CXAACTR-ND - Tape & Reel (TR) 720-VJ0402A2R2CXAACCT-ND - Cut Tape (CT) 720-VJ0402A2R2CXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A2R2CXAAC |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A2R2CXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.48000 | $12.48 |
10 | $8.26800 | $82.68 |
50 | $6.59180 | $329.59 |
100 | $6.07450 | $607.45 |
500 | $5.19970 | $2,599.85 |
1,000 | $4.92915 | $4,929.15 |
2,500 | $4.71232 | $11,780.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.47104 | $22,355.20 |
10,000 | $4.32911 | $43,291.10 |
15,000 | $4.25799 | $63,869.85 |