
VJ0402A270JXAAC | |
---|---|
DigiKey Part Number | 720-1542-2-ND - Tape & Reel (TR) 720-1542-1-ND - Cut Tape (CT) 720-1542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A270JXAAC |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A270JXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.32200 | $13.22 |
50 | $0.89180 | $44.59 |
100 | $0.75540 | $75.54 |
500 | $0.63160 | $315.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.51606 | $2,580.30 |