
VJ0402A221FXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0402A221FXAACTR-ND - Tape & Reel (TR) 720-VJ0402A221FXAACCT-ND - Cut Tape (CT) 720-VJ0402A221FXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A221FXAAC |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A221FXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $8.50900 | $85.09 |
| 50 | $6.77460 | $338.73 |
| 100 | $6.24010 | $624.01 |
| 500 | $5.33608 | $2,668.04 |
| 1,000 | $5.05647 | $5,056.47 |
| 2,500 | $4.76120 | $11,903.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.58319 | $22,915.95 |
| 10,000 | $4.43656 | $44,365.60 |
| 15,000 | $4.36308 | $65,446.20 |

