
VJ0402A220FXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0402A220FXBACTR-ND - Tape & Reel (TR) 720-VJ0402A220FXBACCT-ND - Cut Tape (CT) 720-VJ0402A220FXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A220FXBAC |
Description | CAP CER 22PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A220FXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.98000 | $13.98 |
| 10 | $9.31500 | $93.15 |
| 50 | $7.45360 | $372.68 |
| 100 | $6.87810 | $687.81 |
| 500 | $5.90632 | $2,953.16 |
| 1,000 | $5.60558 | $5,605.58 |
| 2,500 | $5.28797 | $13,219.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.09641 | $25,482.05 |
| 10,000 | $4.93865 | $49,386.50 |
| 15,000 | $4.85958 | $72,893.70 |

