VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A220FXACW1BC

DigiKey Part Number
720-VJ0402A220FXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A220FXACW1BCCT-ND - Cut Tape (CT)
720-VJ0402A220FXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A220FXACW1BC
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A220FXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,406
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.80700$8.07
50$0.57300$28.65
100$0.50050$50.05
500$0.34706$173.53
1,000$0.33875$338.75
2,500$0.30254$756.35
5,000$0.27883$1,394.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.21038$2,103.80
20,000$0.20857$4,171.40
30,000$0.20764$6,229.20
50,000$0.20658$10,329.00
70,000$0.20594$14,415.80
100,000$0.20531$20,531.00
120,000$0.20501$24,601.20
240,000$0.20397$48,952.80
Manufacturers Standard Package